There are no models available for this part yet.
Overview of 3122 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3122 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3122
|
Relay Specialties | CML Min Qty: 1 | 8 |
|
RFQ |
CAD Models for 3122 by Visual Communications Company
Part Data Attributes for 3122 by Visual Communications Company
3122
Visual Communications Company
|
|
---|---|
Samacsys Manufacturer
|
Visual Communications Company
|
Want to compare parts?
-
3122Visual Communications CompanyVS
-
Related Parts for 3122
-
3123Photo Transistors
-
GQM1875C2E200FB12DFixed Capacitors
-
CF18JT120RFixed Resistors
-
SM03B-PASS-TBTHeaders and Edge Type Connectors
-
LPC4045ATED330KFixed Inductors
-
87309-9Terminals and Terminal Blocks
-
PTH05010WASPower Supply Modules
-
TPS2553DBVRPower Management Circuits
-
AD7621ACPAnalog to Digital Converters