Part Details for 3122-20-1-0500-002-1-TS by CnC Tech LLC
Overview of 3122-20-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3122-20-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN320W-500-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
1000 In Stock |
|
$0.1962 / $0.2550 | Buy Now |
DISTI #
CN320W-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$13.7335 / $20.7100 | Buy Now |
DISTI #
CN320W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$26.5220 / $36.7400 | Buy Now |
DISTI #
CN320W-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$7.4581 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 20AWG - 220°C 300V White - 500Ft Reel | 0 |
|
$102.5000 / $149.4200 | Buy Now |