Part Details for 312172-000 by TE Connectivity
Overview of 312172-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312172-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3679
|
Newark | B-053-70-01 |Raychem Te Connectivity 312172-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1500 / $36.0200 | Buy Now |
DISTI #
312172-000
|
Avnet Americas | B-053-70-01 - Bulk (Alt: 312172-000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 200 Factory Stock |
|
$14.5848 / $17.5512 | Buy Now |
DISTI #
RYCB-053-70-01
|
Heilind Electronics | 312172-000 9-1192361-8 B-053-70-01 | Americas - 0 in Stock |
|
$13.5821 / $18.4478 | Buy Now |
|
Onlinecomponents.com | B-053-70-01 | 0 |
|
$15.3400 / $42.0200 | Buy Now |
DISTI #
312172-000
|
TTI | Solder Sleeves & Shield Tubing B-053-70-01 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$13.5000 / $13.7700 | Buy Now |
DISTI #
RYCB-053-70-01
|
Interstate Connecting Components | 312172-000 9-1192361-8 B-053-70-01 | 0 |
|
$13.5821 / $18.4478 | Buy Now |
DISTI #
312172-000
|
Avnet Abacus | B-053-70-01 (Alt: 312172-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
312172-000
|
Avnet Abacus | B-053-70-01 (Alt: 312172-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B-053-70-01 | 0 |
|
$15.3400 / $42.0200 | Buy Now |