Part Details for 31217106 by METZ CONNECT USA
Overview of 31217106 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31217106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6930
|
Newark | Rp03606Hblf Rohs Compliant: Yes |Metz Connect 31217106 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 217 - 6 pole - Pitch 5.08mm with mounting flange RoHS: Compliant | 0 |
|
$2.4900 / $6.9900 | Buy Now |
Part Details for 31217106
31217106 CAD Models
31217106 Part Data Attributes
|
31217106
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31217106
METZ CONNECT USA
RIACON Pluggable Terminal Block, Type 217, 6 POLE 5.08MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |