Part Details for 31213102 by METZ CONNECT USA
Overview of 31213102 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31213102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7211
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31213102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$0.9120 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 250 | 0 |
|
$0.8390 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 213 - 2 pole - Pitch 5.08mm RoHS: Compliant |
3835 In Stock |
|
$1.0000 / $2.1500 | Buy Now |
DISTI #
73581007
|
Verical | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Min Qty: 25 Package Multiple: 25 Date Code: 2347 | Americas - 3825 |
|
$1.2700 / $2.8477 | Buy Now |
|
Master Electronics | Terminal Block - Type 213 - 2 pole - Pitch 5.08mm RoHS: Compliant |
3835 In Stock |
|
$1.0000 / $2.1500 | Buy Now |