Part Details for 312005P by Littelfuse Inc
Overview of 312005P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 312005P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
312005P
|
TTI | Cartridge Fuses 5 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3700 In Stock |
|
$0.1650 / $0.2350 | Buy Now |
Part Details for 312005P
312005P CAD Models
312005P Part Data Attributes
|
312005P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312005P
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 50 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 312005P
This table gives cross-reference parts and alternative options found for 312005P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312005P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312005MX | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder | Littelfuse Inc | 312005P vs 0312005MX |
0312005.VXP | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312005P vs 0312005.VXP |