3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11
E-T-A

Overview of 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS60-010S Coilcraft Inc Current Sense Transformer, 10A
CS60-010L Coilcraft Inc Current Sense Transformer, 10A, ROHS COMPLIANT
CS1050 Coilcraft Inc Current Sense Transformer, 10A, 1:50

Price & Stock for 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 457-D01XA040011M10A
Mouser Electronics Circuit Breakers AC PEM, w/ 2 pole breaker, 10A, black pushbutton, C14 inlet, pre-wired RoHS: Compliant 2
  • 1 $34.6000
  • 5 $32.9600
  • 10 $30.4900
  • 25 $29.6600
  • 50 $26.3600
  • 100 $24.7200
  • 250 $23.0700
$23.0700 / $34.6000 Buy Now

CAD Models for 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A

3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11
E-T-A
-
-
Samacsys Manufacturer
E-T-A
Want to compare parts?
  1. 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11
    E-T-A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3120-N52G-P7T1-D01X-10A-X... by E-T-A

Select Manufacturer
Which Manufacturer of 3120-N52G-P7T1-D01X-10A-X... would you like to use for your alert(s)?
  • Please alert me when 3120-N52G-P7T1-D01X-10A-X... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3120-N52G-P7T1-D01X-10A-X... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3120-N52G-P7T1-D01X-10A-X... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3120-N52G-P7T1-D01X-10A-X... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3120-N52G-P7T1-D01X-10A-X....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3120-N52G-P7T1-D01X-10A-X3120-A-04-00-11 by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: