Part Details for 3120-N526-P7T1-W02D-X3120-A040011M-10A by E-T-A
Overview of 3120-N526-P7T1-W02D-X3120-A040011M-10A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034- | Coilcraft Inc | Transformer, for LT3750, 10A, SMT, RoHS | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 3120-N526-P7T1-W02D-X3120-A040011M-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N526-P7T1-W02D-X3120-A040011M-10A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-W02DA040011M10A
|
Mouser Electronics | Circuit Breakers AC PEM, w/ 2 pole , 10A, white rocker, C14 inlet, pre-wired RoHS: Compliant | 3 |
|
$26.2500 / $39.3700 | Buy Now |