Part Details for 3120-N526-P7T1-W01D-X3120-A04010611M-6A by E-T-A
Overview of 3120-N526-P7T1-W01D-X3120-A04010611M-6A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N526-P7T1-W01D-X3120-A04010611M-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N526-P7T1-W01D-X3120-A04010611M-6A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-W01DA04010611M6A
|
Mouser Electronics | Circuit Breakers AC PEM, w/ 2 pole , 6A, black rocker, C14 std filtered inlet, pre-wired RoHS: Compliant | 4 |
|
$39.9500 / $57.0700 | Buy Now |
Part Details for 3120-N526-P7T1-W01D-X3120-A04010611M-6A
3120-N526-P7T1-W01D-X3120-A04010611M-6A CAD Models
3120-N526-P7T1-W01D-X3120-A04010611M-6A Part Data Attributes:
|
3120-N526-P7T1-W01D-X3120-A04010611M-6A
E-T-A
Buy Now
|
Compare Parts:
3120-N526-P7T1-W01D-X3120-A04010611M-6A
E-T-A
|
Samacsys Manufacturer | E-T-A |