There are no models available for this part yet.
Overview of 3120-N32F-P7T1-SGRD-12A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 3120-N32F-P7T1-SGRD-12A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-3120-N32F-P7T1-SGRD-12A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N THERM Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9180 | Buy Now | |
DISTI #
457-0N32FP7T1SGRD12A
|
Mouser Electronics | Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot | 0 |
|
$21.5400 / $35.5000 | Order Now | |
DISTI #
75088446
|
RS | 3120-N Thermal Circuit Breaker/Switch Combination | E-T-A Circuit Protection and Control 3120-N32F-P7T1-SGRD-12A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6800 / $32.7100 | Buy Now | ||
DISTI #
000000000006373865
|
Sager | Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for Min Qty: 10 | 0 |
|
$20.6100 / $37.9400 | Buy Now |