Datasheets
3120-N324-P7T1-W19DG3-2A by: E-T-A

Thermal Circuit Breaker, 2 Pole(s), 2A, 240VAC, 50VDC, Panel Mount,

Part Details for 3120-N324-P7T1-W19DG3-2A by E-T-A

Overview of 3120-N324-P7T1-W19DG3-2A by E-T-A

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43120IHZ-T Renesas Electronics Corporation Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
2SD1312(0)-T-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /

Price & Stock for 3120-N324-P7T1-W19DG3-2A

Part # Distributor Description Stock Price Buy
DISTI # 302-3120-N324-P7T1-W19DG3-2A-ND
DigiKey CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $54.0790
$54.0790 Buy Now
DISTI # 457-324P7T1W19DG32A
Mouser Electronics Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite RoHS: Compliant 0
  • 1 $54.7000
  • 5 $50.0400
  • 20 $48.9300
  • 50 $47.2700
  • 100 $42.4200
$42.4200 / $54.7000 Order Now
RS Circuit Breaker Rocker Green 115VAC Green LED I/O Legend QC 2P 240VAC/50VDC 2A | E-T-A Circuit Protection and Control 3120-N324-P7T1-W19DG3-2A Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $43.1000
$43.1000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $51.2600
  • 5 $45.7400
  • 10 $44.3700
  • 30 $42.4700
  • 50 $40.7300
  • 100 $30.5500
  • 250 $29.3400
$29.3400 / $51.2600 Buy Now
DISTI # 000000000006098209
Sager Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 1 0
  • 1 $53.0900
  • 34 $47.9500
  • 67 $45.7400
  • 224 $33.2800
  • 448 $32.3200
  • 897 $31.4100
$31.4100 / $53.0900 Buy Now

Part Details for 3120-N324-P7T1-W19DG3-2A

3120-N324-P7T1-W19DG3-2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3120-N324-P7T1-W19DG3-2A Part Data Attributes

3120-N324-P7T1-W19DG3-2A E-T-A
Buy Now Datasheet
Compare Parts:
3120-N324-P7T1-W19DG3-2A E-T-A Thermal Circuit Breaker, 2 Pole(s), 2A, 240VAC, 50VDC, Panel Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code compliant
Actuator Type ROCKER
Additional Feature RATED BREAKING CAPACITY AT 50 VDC: 1000 A
Circuit Function MANUAL ON/OFF
Circuit Protection Type THERMAL CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT; IP00; IP40
Mounting Feature PANEL MOUNT
Number of Poles 2
Operating Temperature-Max 60 °C
Operating Temperature-Min -30 °C
Rated Breaking Capacity 5000 A
Rated Current 2 A
Rated Voltage(AC) 240 V
Rated Voltage(DC) 50 V
Reference Standard CCC; CE; CSA; CQC; KTL; UL; VDE
Surface Mount NO
Terminal Shape QUICK CONNECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3120-N324-P7T1-W19DG3-2A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3120-N324-P7T1-W19DG3-2A by E-T-A

Select Manufacturer
Which Manufacturer of 3120-N324-P7T1-W19DG3-2A would you like to use for your alert(s)?
  • Please alert me when 3120-N324-P7T1-W19DG3-2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3120-N324-P7T1-W19DG3-2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3120-N324-P7T1-W19DG3-2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3120-N324-P7T1-W19DG3-2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3120-N324-P7T1-W19DG3-2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3120-N324-P7T1-W19DG3-2A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: