Part Details for 3120-N324-P7T1-W02D-15A by E-T-A
Overview of 3120-N324-P7T1-W02D-15A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N324-P7T1-W02D-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1635-ND
|
DigiKey | CIR BRKR THRM SWITCH 15A IP65 Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7060 | Buy Now |
DISTI #
457-N324P7T1W02D15
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite RoHS: Compliant | 0 |
|
$28.9500 / $37.8000 | Order Now |
DISTI #
71532645
|
RS | Circuit Breaker Thermal w/Rocker QC Tabs 2-Pole 240/50V 15A 3120-N Series | E-T-A Circuit Protection and Control 3120-N324-P7T1-W02D-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7700 / $38.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1300 / $35.5200 | Buy Now |
DISTI #
2323903
|
Jameco Electronics | Thermal Circuit Breaker 15A 240 VAC 50 VDC White Rocker Actuator Panel Mount Min Qty: 1 Container: Each | 6 |
|
$24.9500 | Buy Now |
DISTI #
000000000005947101
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$21.9400 / $40.3600 | Buy Now |
Part Details for 3120-N324-P7T1-W02D-15A
3120-N324-P7T1-W02D-15A CAD Models
3120-N324-P7T1-W02D-15A Part Data Attributes
|
3120-N324-P7T1-W02D-15A
E-T-A
Buy Now
|
Compare Parts:
3120-N324-P7T1-W02D-15A
E-T-A
|
Samacsys Manufacturer | E-T-A |