Part Details for 3120-N324-P7T1-W01D-5A by E-T-A
Overview of 3120-N324-P7T1-W01D-5A by E-T-A
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N324-P7T1-W01D-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1627-ND
|
DigiKey | CIR BRKR THRM SWITCH 5A IP65 Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7060 | Buy Now |
DISTI #
457-N324P7T1W01D5
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite RoHS: Compliant | 0 |
|
$31.6100 / $50.4300 | Order Now |
DISTI #
71532637
|
RS | Circuit Breaker Rocker Black Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 5A | E-T-A Circuit Protection and Control 3120-N324-P7T1-W01D-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7700 / $38.4600 | RFQ |
|
Onlinecomponents.com | Thermal Circuit Breaker 5A 240 VAC 50 VDC Black Rocker Actuator Panel Mount RoHS: Compliant |
9 In Stock |
|
$30.8900 / $64.1000 | Buy Now |
DISTI #
76060927
|
Verical | 3120-N324-P7T1-W01D-5A Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 8 |
|
$68.0798 / $80.4266 | Buy Now |
DISTI #
2323847
|
Jameco Electronics | Thermal Circuit Breaker 5A 240 VAC 50 VDC Black Rocker Actuator Panel Mount Min Qty: 1 Container: Each | 4 |
|
$9.9500 | Buy Now |
DISTI #
000000000005947095
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$21.9400 / $40.3600 | Buy Now |
|
Master Electronics | Thermal Circuit Breaker 5A 240 VAC 50 VDC Black Rocker Actuator Panel Mount RoHS: Compliant |
9 In Stock |
|
$30.8900 / $64.1000 | Buy Now |
Part Details for 3120-N324-P7T1-W01D-5A
3120-N324-P7T1-W01D-5A CAD Models
3120-N324-P7T1-W01D-5A Part Data Attributes
|
3120-N324-P7T1-W01D-5A
E-T-A
Buy Now
|
Compare Parts:
3120-N324-P7T1-W01D-5A
E-T-A
|
Samacsys Manufacturer | E-T-A |