Part Details for 3120-N323-P7T1-W02Q-1A by E-T-A
Overview of 3120-N323-P7T1-W02Q-1A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
G832MC031201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. |
Price & Stock for 3120-N323-P7T1-W02Q-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-323P7T1W02Q1A
|
Mouser Electronics | Circuit Breakers | 0 |
|
$33.9200 / $38.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7300 / $76.5200 | Buy Now |
DISTI #
000000000006098082
|
Sager | Circuit Breakers | 0 |
|
Buy Now |