Part Details for 3120-N321-P7T1-W19XG3-15A by E-T-A
Results Overview of 3120-N321-P7T1-W19XG3-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3120-N321-P7T1-W19XG3-15A Information
3120-N321-P7T1-W19XG3-15A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3120-N321-P7T1-W19XG3-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W19XG3-15A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0270 | Buy Now |
DISTI #
457-3120N32119XG315A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection... more RoHS: Compliant | 0 |
|
$29.7000 / $40.4000 | Order Now |
DISTI #
75088254
|
RS | Circuit Breaker Rocker Green 115VAC Green LED No Legends QC 2P 240VAC/50VDC 15A | E-T-A Circuit Prot... more Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4700 / $35.8300 | Buy Now |
DISTI #
000000000006098042
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection... more Min Qty: 10 | 0 |
|
$22.5900 / $41.5600 | Buy Now |
Part Details for 3120-N321-P7T1-W19XG3-15A
3120-N321-P7T1-W19XG3-15A CAD Models
3120-N321-P7T1-W19XG3-15A Part Data Attributes
|
3120-N321-P7T1-W19XG3-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N321-P7T1-W19XG3-15A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 50VDC, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |