Part Details for 3120-N321-P7T1-W14DR4-5A by E-T-A
Overview of 3120-N321-P7T1-W14DR4-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
10033526-N3212LF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type |
Price & Stock for 3120-N321-P7T1-W14DR4-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W14DR4-5A-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$26.8706 / $50.7200 | Buy Now |
DISTI #
457-N321P7T1W14DR45
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$26.8700 / $47.0200 | Order Now |
DISTI #
71844514
|
RS | Circuit Breaker Rocker Red 230VAC Red LED I/O Legend QC 2P 240VAC/50VDC 5A | E-T-A Circuit Protection and Control 3120-N321-P7T1-W14DR4-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3900 / $51.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4700 / $35.8300 | Buy Now |
DISTI #
000000000006097970
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$22.5900 / $41.5600 | Buy Now |