Part Details for 3120-N321-P7T1-W01D-3A by E-T-A
Overview of 3120-N321-P7T1-W01D-3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR331AD7LP333KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR321AD7LP103KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR331AD7LQ153KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 3120-N321-P7T1-W01D-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W01D-3A-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 50VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
264 In Stock |
|
$16.6749 / $34.0000 | Buy Now |
DISTI #
457-N321P7T1W01D3
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 85 |
|
$16.6700 / $23.8000 | Buy Now |
DISTI #
71844505
|
RS | Circuit Breaker Rocker Black Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 3A | E-T-A Circuit Protection and Control 3120-N321-P7T1-W01D-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.0200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 2 Pole - 3A 240VAC/50VDC - Rocker Actuator - Non-Illuminated - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$17.2000 / $29.5800 | Buy Now |
DISTI #
67517786
|
Verical | Circuit Breaker Thermal 2Pole 3A 240VAC 50VDC Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 24 |
|
$23.2700 / $38.4540 | Buy Now |
DISTI #
000000000006097853
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 1 | 0 |
|
$18.4000 / $29.8500 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 2 Pole - 3A 240VAC/50VDC - Rocker Actuator - Non-Illuminated - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$17.2000 / $29.5800 | Buy Now |
Part Details for 3120-N321-P7T1-W01D-3A
3120-N321-P7T1-W01D-3A CAD Models
3120-N321-P7T1-W01D-3A Part Data Attributes
|
3120-N321-P7T1-W01D-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N321-P7T1-W01D-3A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Body Breadth | 25 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 56.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CSA; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |