Part Details for 3120-N313-P7T1-W02F-3A by E-T-A
Overview of 3120-N313-P7T1-W02F-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-13 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 3120-N313-P7T1-W02F-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N313-P7T1-W02F-3A-ND
|
DigiKey | CIR BRKR THERM SWITCH 1P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2890 | Buy Now |
DISTI #
457-313P7T1W02F3A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$17.4500 / $25.0000 | Order Now |
DISTI #
75087995
|
RS | Circuit Breaker Rocker White Opaque Actuator ON/OFF Legend QC 1P 240VAC/50VDC 3A | E-T-A Circuit Protection and Control 3120-N313-P7T1-W02F-3A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $18.1400 | Buy Now |
DISTI #
000000000006097754
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$12.8100 / $23.5800 | Buy Now |
Part Details for 3120-N313-P7T1-W02F-3A
3120-N313-P7T1-W02F-3A CAD Models
3120-N313-P7T1-W02F-3A Part Data Attributes
|
3120-N313-P7T1-W02F-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N313-P7T1-W02F-3A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 3A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |