3120-F521-H7T1-W01X-5A
E-T-A
Description: 2 POLE(S), 5A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,

Overview of 3120-F521-H7T1-W01X-5A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLF521 Rochester Electronics LLC BLF521 - UHF Power VDMOS Transistor (Ampleon Die)
54F521/BRA Rochester Electronics LLC IDENTITY COMPARATOR; 8-BIT
LT3120JV#PBF Analog Devices 24V, 6.5A Sync Buck-Boost Conv

Price & Stock for 3120-F521-H7T1-W01X-5A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 98K8734
Newark Circuit Breaker, 5A, 2Pole, Product Range:-, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Csa, Semko, Ul, Rohs Compliant: Yes |Eta 3120-F521-H7T1-W01X-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $52.1600
  • 10 $49.0200
$49.0200 / $52.1600 Buy Now

CAD Models for 3120-F521-H7T1-W01X-5A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3120-F521-H7T1-W01X-5A by E-T-A

3120-F521-H7T1-W01X-5A
E-T-A
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Actuator Type
ROCKER
Body Breadth
21 mm
Body Height
33 mm
Body Length or Diameter
48 mm
Circuit Function
MANUAL ON/OFF
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
CORROSSION RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Rated Breaking Capacity
5 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
50 V
Reference Standard
CCC; CSA; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. 3120-F521-H7T1-W01X-5A
    E-T-A
    2 POLE(S), 5A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
    VS

Related Parts for 3120-F521-H7T1-W01X-5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3120-F521-H7T1-W01X-5A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3120-F521-H7T1-W01X-5A by E-T-A

Select Manufacturer
Which Manufacturer of 3120-F521-H7T1-W01X-5A would you like to use for your alert(s)?
  • Please alert me when 3120-F521-H7T1-W01X-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3120-F521-H7T1-W01X-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3120-F521-H7T1-W01X-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3120-F521-H7T1-W01X-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3120-F521-H7T1-W01X-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3120-F521-H7T1-W01X-5A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: