Part Details for 3120-F301-N7Q1-W01D-20A by E-T-A
Overview of 3120-F301-N7Q1-W01D-20A by E-T-A
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3120-F301-N7Q1-W01D-20A
3120-F301-N7Q1-W01D-20A CAD Models
3120-F301-N7Q1-W01D-20A Part Data Attributes:
|
3120-F301-N7Q1-W01D-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-F301-N7Q1-W01D-20A
E-T-A
2 POLE(S), 20A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 21 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 54 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 20 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |