Part Details for 3120-F21F-P7T1-SGRXG1-12A by E-T-A
Overview of 3120-F21F-P7T1-SGRXG1-12A by E-T-A
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3120-F21F-P7T1-SGRXG1-12A
3120-F21F-P7T1-SGRXG1-12A CAD Models
3120-F21F-P7T1-SGRXG1-12A Part Data Attributes:
|
3120-F21F-P7T1-SGRXG1-12A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-F21F-P7T1-SGRXG1-12A
E-T-A
CIR BRKR THRM 12A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 35.4 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 74 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |