Part Details for 3120-N323-P7T1-W19DG4-10A by E-T-A
Overview of 3120-N323-P7T1-W19DG4-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 3120-N323-P7T1-W19DG4-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N323-P7T1-W19DG4-10A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0270 | Buy Now |
DISTI #
457-23P7T1W19DG410A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 6 |
|
$29.7000 / $44.0600 | Buy Now |
DISTI #
75088331
|
RS | Circuit Breaker Rocker Green 230VAC Green LED I/O Legend QC 2P 240VAC/50VDC 10A | E-T-A Circuit Protection and Control 3120-N323-P7T1-W19DG4-10A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4700 / $35.8300 | Buy Now |
DISTI #
000000000006098139
|
Sager | Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on b Min Qty: 1 | 200 |
|
$21.3600 / $34.6300 | Buy Now |
Part Details for 3120-N323-P7T1-W19DG4-10A
3120-N323-P7T1-W19DG4-10A CAD Models
3120-N323-P7T1-W19DG4-10A Part Data Attributes
|
3120-N323-P7T1-W19DG4-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N323-P7T1-W19DG4-10A
E-T-A
Thermal Magnetic Circuit Breaker, 2 Pole(s), 10A, 230VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 1000 A, RATED BREAKING CAPACITY MAX AT: 250 VAC | |
Body Breadth | 21 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 56.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CCC; CSA; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |