There are no models available for this part yet.
Overview of 3120-N321-H7T1-W19DG4-20A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 3120-N321-H7T1-W19DG4-20A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
457-3120N32119DG420
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$24.7900 / $40.8200 | Order Now | |
DISTI #
75088082
|
RS | Circuit Breaker Rocker Green 230VAC Green LED I/O Legend QC 1P 240VAC/50VDC 20A | E-T-A Circuit Protection and Control 3120-N321-H7T1-W19DG4-20A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5000 / $37.6200 | Buy Now | ||
DISTI #
000000000006097830
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$23.7200 / $43.6400 | Buy Now |
CAD Models for 3120-N321-H7T1-W19DG4-20A by E-T-A
Part Data Attributes for 3120-N321-H7T1-W19DG4-20A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Additional Feature
|
RATED BREAKING CAPACITY AT 50 VDC: 1000 A
|
Body Height
|
33 mm
|
Body Length or Diameter
|
56.4 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CCC; CE; CSA; CQC; KTL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND QUICK CONNECT
|