Part Details for 3120-N31V-P7T1-SGRX-20A by E-T-A
Overview of 3120-N31V-P7T1-SGRX-20A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 3120-N31V-P7T1-SGRX-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N31V-P7T1-SGRX-20A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N THERM Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8270 | Buy Now |
DISTI #
457-0N31VP7T1SGRX20A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$15.0600 / $26.7500 | Order Now |
DISTI #
75088069
|
RS | 3120-N Thermal Circuit Breaker/Switch Combination | E-T-A Circuit Protection and Control 3120-N31V-P7T1-SGRX-20A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$13.3900 / $23.7200 | Buy Now |
DISTI #
000000000006237251
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$14.9700 / $27.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$13.3900 / $23.7200 | Buy Now |
Part Details for 3120-N31V-P7T1-SGRX-20A
3120-N31V-P7T1-SGRX-20A CAD Models
3120-N31V-P7T1-SGRX-20A Part Data Attributes
|
3120-N31V-P7T1-SGRX-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N31V-P7T1-SGRX-20A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |