Part Details for 3120-44MGSTS3T by Wieson Technologies Co Ltd
Overview of 3120-44MGSTS3T by Wieson Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Part Details for 3120-44MGSTS3T
3120-44MGSTS3T CAD Models
3120-44MGSTS3T Part Data Attributes
|
3120-44MGSTS3T
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3120-44MGSTS3T
Wieson Technologies Co Ltd
D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 3120-44MGSTS3T
This table gives cross-reference parts and alternative options found for 3120-44MGSTS3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3120-44MGSTS3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3120-44MGMZS3M | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MGMZS3M |
3120-44MGMTS3M | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MGMTS3M |
3120-44MWSZS3T | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MWSZS3T |
3120-44MBMTS3Q | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MBMTS3Q |
3120-44MGMNS3T | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MGMNS3T |
3120-44MWSTS3T | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MWSTS3T |
3120-44MGMZS3T | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MGMZS3T |
3120-44MWMNS3R | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MWMNS3R |
3120-44MWSNS3Q | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MWSNS3Q |
3120-44MWSZS3Q | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Wieson Technologies Co Ltd | 3120-44MGSTS3T vs 3120-44MWSZS3Q |