Part Details for 312 by JKL Components Corporation
Overview of 312 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312JK-ND
|
DigiKey | LAMP INCAND 36MM DBL BAYONET 28V Min Qty: 500 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0754 | Buy Now |
|
Onlinecomponents.com | LED Accessories, Lampholder Miniature Bayonet 125 V 75 W |
196 In Stock |
|
$2.5300 / $11.3300 | Buy Now |
|
Master Electronics | LED Accessories, Lampholder Miniature Bayonet 125 V 75 W |
196 In Stock |
|
$2.5300 / $11.3300 | Buy Now |