Part Details for 312 by CEC Industries Ltd
Overview of 312 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1863
|
Newark | S11 Dc Bay 28V 1.29A 50Cp |Cec Industries 312 (Alternate Part Number: 729315312003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $5.1000 | Buy Now |
DISTI #
4895-312-ND
|
DigiKey | Box of 10 S11 DC BAY 28V 1.29A 5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$42.2800 | Buy Now |