Part Details for 312.062 by Littelfuse Inc
Overview of 312.062 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 312.062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass |
94 In Stock |
|
$1.1800 / $5.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 272 |
|
$0.6187 / $1.6500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass |
94 In Stock |
|
$1.1800 / $5.4500 | Buy Now |
Part Details for 312.062
312.062 CAD Models
312.062 Part Data Attributes:
|
312.062
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312.062
Littelfuse Inc
Electric Fuse, Fast Blow, 0.063A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 312.062
This table gives cross-reference parts and alternative options found for 312.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.062VX | Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 312.062 vs 0312.062VX |
0312.062VXP | Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.062 vs 0312.062VXP |