Part Details for 312-046P by Interstate Connecting Components, Inc.
Overview of 312-046P by Interstate Connecting Components, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-046PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for 312-046P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICK312-046P
|
Heilind Electronics | 38999 PC TAIL CUSTOM 42 | Americas - 3 in Stock |
|
$142.8746 / $187.5229 | Buy Now |
DISTI #
ICK312-046P
|
Interstate Connecting Components | 38999 PC TAIL CUSTOM 42 | 11 |
|
$161.0905 / $194.6511 | Buy Now |