Part Details for 312-0348 by Dantona Industries Inc
Overview of 312-0348 by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3511
|
Newark | Lithium Ion Battery, 11.1V, 7.2Ah, Battery Voltage:11.1V, Battery Technology:Lithium Ion, Battery Capacity:7.8Ah, Battery Size Code:-, Battery Terminals:Pressure Contact, External Diameter:-, External Height:19.8Mm, Pack Quantity:1 Rohs Compliant: Na |Dantona Industries 312-0348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |