-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5000ohm, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11029046-00
|
Avnet Americas | Thermistor NTC 5000Ohm 0.1% 2-Pin - Trays (Alt: 11029046-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$283.2590 / $340.8710 | Buy Now |
DISTI #
657-311P18-06S7R6
|
Mouser Electronics | NTC Thermistors THERMISTOR | 1 |
|
$351.5100 / $434.7900 | Buy Now |
|
Neutron USA | NTC Thermistor, R0: 16.33kohm, R25: 5kohm, R50: 1.801kohm, B25/85: 3987K | 1 |
|
$953.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
311P18-06S7R6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P18-06S7R6
TE Connectivity
NTC Thermistor, 5000ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3987 K | |
Thermistor Application | TEMPERATURE SENSING |