Part Details for 311HS019XM1503 by Glenair Inc
Overview of 311HS019XM1503 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS019XM1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7997
|
Newark | Connector |Glenair 311HS019XM1503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$298.1700 / $1,141.9700 | Buy Now |
DISTI #
3937-311HS019XM1503-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,744.5400 | Buy Now |
DISTI #
311HS019XM1503
|
Avnet Americas | Composite Lamp Base Thread EMI/RFI Shield Termination Backshell with Shrink Boot Porch and Self-Locking Rotatable Coupling 15 Shell Size Straight - Bulk (Alt: 311HS019XM1503) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLE311HS019XM1503
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |
Part Details for 311HS019XM1503
311HS019XM1503 CAD Models
311HS019XM1503 Part Data Attributes
|
311HS019XM1503
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS019XM1503
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |