Part Details for 311HS002B2504-734 by Glenair Inc
Overview of 311HS002B2504-734 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS002B2504-734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HS002B2504-734
|
Avnet Americas | Connector Accessories Straight Lamp-Base Thread EMI/RFI Direct Coupling Olive Drab Cadmium Finish Shell Size 25 - Bulk (Alt: 311HS002B2504-734) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
V36:1790_16090523
|
Arrow Electronics | 180° 25 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 0606 | Americas - 1 |
|
$240.5000 | Buy Now |
DISTI #
60321553
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0606 | Americas - 1 |
|
$240.5000 | Buy Now |
DISTI #
C1S304400052952
|
Chip1Stop | Backshells RoHS: Not Compliant | 1 |
|
$247.0000 | Buy Now |
Part Details for 311HS002B2504-734
311HS002B2504-734 CAD Models
311HS002B2504-734 Part Data Attributes
|
311HS002B2504-734
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS002B2504-734
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 25 |