There are no models available for this part yet.
Overview of 311HS001NF2105E by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311HS001NF2105E by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7863
|
Newark | Connector |Glenair 311HS001NF2105E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$169.3200 / $648.5200 | Buy Now | |
DISTI #
3937-311HS001NF2105E-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
311HS001NF2105E
|
Avnet Americas | - Bulk (Alt: 311HS001NF2105E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | ||
DISTI #
654-311HS001NF2105E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRT STRN RLF RoHS: Not Compliant | 0 |
|
$265.9200 / $384.6900 | Order Now | |
DISTI #
GLE311HS001NF2105E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$358.1131 / $610.3652 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 24 |
|
$443.8200 / $739.0500 | Buy Now |
CAD Models for 311HS001NF2105E by Glenair Inc
Part Data Attributes for 311HS001NF2105E by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
21
|