Part Details for 311HS001N1905 by Glenair Inc
Overview of 311HS001N1905 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001N1905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7925
|
Newark | Connector |Glenair 311HS001N1905 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$118.7500 / $438.1900 | Buy Now |
DISTI #
3937-311HS001N1905-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$692.8400 | Buy Now |
DISTI #
311HS001N1905
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 311HS001N1905) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-311HS001N1905
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$121.8500 / $396.7100 | Order Now |
DISTI #
71083442
|
Verical | 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$88.0128 / $189.1154 | Buy Now |
DISTI #
77935210
|
Verical | 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.1154 / $438.8846 | Buy Now |
DISTI #
GLE311HS001N1905
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$264.8731 / $434.9605 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 30 |
|
$328.2600 / $526.6600 | Buy Now |