Part Details for 311HS001MT0902 by Glenair Inc
Overview of 311HS001MT0902 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001MT0902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM1329
|
Newark | 311Hs001Mt0902 |Glenair 311HS001MT0902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7600 / $619.5100 | Buy Now |
DISTI #
311HS001MT0902
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 9 Shell Size Straight Aluminum - Bulk (Alt: 311HS001MT0902) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311HS001MT0902
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$267.9400 / $645.4000 | Order Now |
DISTI #
77986989
|
Verical | 311HS001MT0902 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$116.6538 / $620.5000 | Buy Now |
DISTI #
GLE311HS001MT0902
|
Interstate Connecting Components | SHRINK BOOT ADAPTER STRAIGHT BRIAD TRAP | 0 |
|
$197.7965 / $967.9800 | Buy Now |
Part Details for 311HS001MT0902
311HS001MT0902 CAD Models
311HS001MT0902 Part Data Attributes
|
311HS001MT0902
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001MT0902
Glenair Inc
Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |