There are no models available for this part yet.
Overview of 311HJ001NF1901E by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HJ001NF1901E by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7632
|
Newark | Connector |Glenair 311HJ001NF1901E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$249.1400 / $981.6200 | Buy Now | |
DISTI #
3937-311HJ001NF1901E-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | ||
DISTI #
311HJ001NF1901E
|
Avnet Americas | Connector Accessories Right Angle Lamp-Base Thread Rotatable Coupling with Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 19 - Bulk (Alt: 311HJ001NF1901E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
654-311HJ001NF1901E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC 90DEG STRN RLF RoHS: Not Compliant | 0 |
|
$575.1300 | Order Now | |
DISTI #
20065016
|
Verical | Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$394.2821 / $573.9487 | Buy Now | |
DISTI #
16769083
|
Verical | Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$723.6667 / $983.1923 | Buy Now | |
DISTI #
GLE311HJ001NF1901E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$555.7407 / $974.4015 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$688.7400 / $1,179.8300 | Buy Now |
CAD Models for 311HJ001NF1901E by Glenair Inc
Part Data Attributes for 311HJ001NF1901E by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19
|