Part Details for 311HJ001NF1303 by Glenair Inc
Overview of 311HJ001NF1303 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HJ001NF1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM1116
|
Newark | 311Hj001Nf1303 |Glenair 311HJ001NF1303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5800 / $668.1300 | Buy Now |
DISTI #
311HJ001NF1303
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Right Angle Aluminum - Bulk (Alt: 311HJ001NF1303) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311HJ001NF1303
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$279.1400 / $696.0600 | Order Now |
DISTI #
77987614
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$129.0769 / $669.1923 | Buy Now |
DISTI #
GLE311HJ001NF1303
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311HJ001NF1303
311HJ001NF1303 CAD Models
311HJ001NF1303 Part Data Attributes
|
311HJ001NF1303
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HJ001NF1303
Glenair Inc
Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |