Part Details for 311HH001NF1304ET by Glenair Inc
Results Overview of 311HH001NF1304ET by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HH001NF1304ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7626
|
Newark | Connector |Glenair 311HH001NF1304ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$298.4100 / $1,175.7100 | Buy Now |
DISTI #
311HH001NF1304ET
|
Avnet Americas | Connector Accessories 45? Rotatable Coupling-Standard Profile Lamp-Base Thread EMI/RFI Shrink Boot A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$230.5650 / $1,062.4858 | Buy Now |
DISTI #
654-311HH001NF1304ET
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC 45DEG RLF BOOT RoHS: Not Compliant | 0 |
|
$677.9500 | Order Now |
DISTI #
GLE311HH001NF1304ET
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$631.1048 / $1,106.5426 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 30 |
|
$782.1400 / $1,339.8300 | Buy Now |
Part Details for 311HH001NF1304ET
311HH001NF1304ET CAD Models
311HH001NF1304ET Part Data Attributes
|
311HH001NF1304ET
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HH001NF1304ET
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |
Alternate Parts for 311HH001NF1304ET
This table gives cross-reference parts and alternative options found for 311HH001NF1304ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311HH001NF1304ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
311HJ001M1304T | Glenair Inc | $363.0224 | Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HJ001M1304T |
311HS001MT1304 | Glenair Inc | $179.9437 | Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HS001MT1304 |
311HS001C1304ET | Glenair Inc | $227.0518 | Connector Accessory, Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HS001C1304ET |
311HS001C1304 | Glenair Inc | $157.9889 | Connector Accessory, Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HS001C1304 |
311HJ001B1304T | Glenair Inc | $363.0224 | Connector Accessory, Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HJ001B1304T |
311HJ001NF1304ET | Glenair Inc | $433.0206 | Connector Accessory, Boot Adapter, Aluminum Alloy, | 311HH001NF1304ET vs 311HJ001NF1304ET |