There are no models available for this part yet.
Overview of 311HC001NF1705 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HC001NF1705 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7598
|
Newark | Connector |Glenair 311HC001NF1705 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$228.0300 / $873.3600 | Buy Now | |
DISTI #
3937-311HC001NF1705-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$919.5080 / $1,531.2000 | Buy Now | |
DISTI #
311HC001NF1705
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adapter Right Angle 17 Shell Size Aluminum Alloy Olive Drab Cadmium Plating - Bulk (Alt: 311HC001NF1705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | ||
DISTI #
654-311HC001NF1705
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC ULT-LO SPLT 90DEG RoHS: Not Compliant | 0 |
|
$518.0500 | Order Now | |
DISTI #
71082653
|
Verical | Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot Rotatable Coupling - Split Shell RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$155.9231 / $344.3205 | Buy Now | |
DISTI #
77934781
|
Verical | Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot Rotatable Coupling - Split Shell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$649.6667 / $829.3974 | Buy Now | |
DISTI #
GLE311HC001NF1705
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$500.5862 / $822.0325 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 46 |
|
$620.3800 / $995.3400 | Buy Now | ||
DISTI #
311HC001NF1705
|
Avnet Abacus | (Alt: 311HC001NF1705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 311HC001NF1705 by Glenair Inc
Part Data Attributes for 311HC001NF1705 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|