Part Details for 311HA001NF1705 by Glenair Inc
Overview of 311HA001NF1705 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HA001NF1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7545
|
Newark | Accessories - Shrink Boot Adapters |Glenair 311HA001NF1705 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$197.2400 / $755.4000 | Buy Now |
DISTI #
311HA001NF1705
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 311HA001NF1705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | |
DISTI #
654-311HA001NF1705
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - SHRINK BOOT ADAPTERS RoHS: Not Compliant | 0 |
|
$292.3400 / $413.6400 | Order Now |
DISTI #
71084416
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$134.8590 / $297.8077 | Buy Now |
DISTI #
77935187
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$297.8077 / $717.3718 | Buy Now |
DISTI #
GLE311HA001NF1705
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 39 |
|
$516.9500 / $860.8500 | Buy Now |
Part Details for 311HA001NF1705
311HA001NF1705 CAD Models
311HA001NF1705 Part Data Attributes
|
311HA001NF1705
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001NF1705
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 17 |