Part Details for 311HA001M1504 by Glenair Inc
Overview of 311HA001M1504 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HA001M1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7507
|
Newark | Connector |Glenair 311HA001M1504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$176.7500 / $676.9500 | Buy Now |
DISTI #
3937-311HA001M1504-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$712.7080 / $1,186.8500 | Buy Now |
DISTI #
311HA001M1504
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 15 Shell Size - Bulk (Alt: 311HA001M1504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-311HA001M1504
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW PROFILE 90DEG RoHS: Not Compliant | 0 |
|
$277.5900 / $401.5400 | Order Now |
DISTI #
71083174
|
Verical | 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.8590 / $266.8846 | Buy Now |
DISTI #
77933331
|
Verical | 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$266.8846 / $642.8718 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BOOT ADAPTER, ALUMINUM ALLOY | 2 |
|
$274.8825 | Buy Now |
DISTI #
GLE311HA001M1504
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$373.8041 / $637.1239 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 37 |
|
$463.2600 / $771.4500 | Buy Now |
Part Details for 311HA001M1504
311HA001M1504 CAD Models
311HA001M1504 Part Data Attributes
|
311HA001M1504
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001M1504
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |