There are no models available for this part yet.
Overview of 311HA001M0902 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HA001M0902 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7499
|
Newark | Connector |Glenair 311HA001M0902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$168.7700 / $646.3700 | Buy Now | |
DISTI #
3937-311HA001M0902-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$680.5230 / $1,133.2300 | Buy Now | |
DISTI #
311HA001M0902
|
Avnet Americas | - Bulk (Alt: 311HA001M0902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
RFQ | ||
DISTI #
654-311HA001M0902
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW PROFILE 90DEG RoHS: Compliant | 0 |
|
$265.0600 / $383.4100 | Order Now | |
DISTI #
GLE311HA001M0902
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$356.9214 / $608.3450 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 34 |
|
$442.3400 / $736.6000 | Buy Now |
CAD Models for 311HA001M0902 by Glenair Inc
Part Data Attributes for 311HA001M0902 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
9
|