There are no models available for this part yet.
Overview of 311HA001B1305 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311HA001B1305 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM0338
|
Newark | 311Ha001B1305 |Glenair 311HA001B1305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.8100 / $952.9400 | Buy Now | |
DISTI #
311HA001B1305
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 311HA001B1305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-311HA001B1305
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$596.1800 / $992.7700 | Order Now | |
DISTI #
71083760
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$179.4359 / $954.4615 | Buy Now | |
DISTI #
GLE311HA001B1305
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 311HA001B1305 by Glenair Inc
Part Data Attributes for 311HA001B1305 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
13
|