Part Details for 311GS002NF2306 by Glenair Inc
Overview of 311GS002NF2306 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 311GS002NF2306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7488
|
Newark | Connector |Glenair 311GS002NF2306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$167.1500 / $616.7800 | Buy Now |
DISTI #
3937-311GS002NF2306-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$924.5300 | Buy Now |
DISTI #
311GS002NF2306
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 311GS002NF2306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-311GS002NF2306
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$262.5300 / $379.7500 | Order Now |
DISTI #
71081833
|
Verical | 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$117.4615 / $490.4872 | Buy Now |
DISTI #
77934383
|
Verical | 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$490.4872 / $585.7308 | Buy Now |
DISTI #
GLE311GS002NF2306
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$353.5075 / $580.4937 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 6 |
|
$438.1100 / $702.8800 | Buy Now |
Part Details for 311GS002NF2306
311GS002NF2306 CAD Models
311GS002NF2306 Part Data Attributes
|
311GS002NF2306
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311GS002NF2306
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 23 |