Part Details for 311FS001NF2404 by Glenair Inc
Overview of 311FS001NF2404 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001NF2404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7400
|
Newark | Connector |Glenair 311FS001NF2404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$138.0400 / $509.3500 | Buy Now |
DISTI #
3937-311FS001NF2404-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$805.2700 | Buy Now |
DISTI #
311FS001NF2404
|
Avnet Americas | - Bulk (Alt: 311FS001NF2404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
654-311FS001NF2404
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$141.9500 / $381.1900 | Order Now |
DISTI #
71083627
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$102.3077 / $131.3462 | Buy Now |
DISTI #
77934712
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$131.3462 / $510.1667 | Buy Now |
DISTI #
GLE311FS001NF2404
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$307.8994 / $505.6052 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 40 |
|
$381.5800 / $612.2000 | Buy Now |
Part Details for 311FS001NF2404
311FS001NF2404 CAD Models
311FS001NF2404 Part Data Attributes
|
311FS001NF2404
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001NF2404
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |