Part Details for 311FS001N2407 by Glenair Inc
Overview of 311FS001N2407 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001N2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7444
|
Newark | Connector |Glenair 311FS001N2407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$128.9700 / $493.9300 | Buy Now |
DISTI #
3937-311FS001N2407-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$520.0310 / $865.9700 | Buy Now |
DISTI #
311FS001N2407
|
Avnet Americas | - Bulk (Alt: 311FS001N2407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-311FS001N2407
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$127.3900 / $292.9800 | Order Now |
DISTI #
20034159
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$88.1795 / $194.7179 | Buy Now |
DISTI #
16725208
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$194.7179 / $469.0641 | Buy Now |
DISTI #
GLE311FS001N2407
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$272.7434 / $464.8701 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$338.0200 / $562.8800 | Buy Now |
Part Details for 311FS001N2407
311FS001N2407 CAD Models
311FS001N2407 Part Data Attributes
|
311FS001N2407
Glenair Inc
Buy Now
|
Compare Parts:
311FS001N2407
Glenair Inc
|
Samacsys Manufacturer | Glenair |