Part Details for 311FS001M1403 by Glenair Inc
Overview of 311FS001M1403 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001M1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7334
|
Newark | Connector |Glenair 311FS001M1403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9200 / $413.3300 | Buy Now |
DISTI #
3937-311FS001M1403-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$458.9540 / $764.2800 | Buy Now |
DISTI #
311FS001M1403
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 14 Shell Size - Bulk (Alt: 311FS001M1403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-311FS001M1403
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Compliant | 0 |
|
$113.4800 / $361.0800 | Order Now |
DISTI #
20034137
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$77.8333 / $171.8718 | Buy Now |
DISTI #
16725179
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$171.8718 / $413.9872 | Buy Now |
DISTI #
GLE311FS001M1403
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$240.7159 / $410.2857 | Buy Now |
Part Details for 311FS001M1403
311FS001M1403 CAD Models
311FS001M1403 Part Data Attributes
|
311FS001M1403
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001M1403
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |