Part Details for 311FB001NF2410 by Glenair Inc
Overview of 311FB001NF2410 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FB001NF2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7306
|
Newark | Connector |Glenair 311FB001NF2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$327.0000 / $1,252.3900 | Buy Now |
DISTI #
3937-311FB001NF2410-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,015.6600 | Buy Now |
DISTI #
311FB001NF2410
|
Avnet Americas | - Bulk (Alt: 311FB001NF2410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$308.3340 / $1,391.5350 | Buy Now |
DISTI #
654-311FB001NF2410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$742.8900 | Order Now |
DISTI #
GLE311FB001NF2410
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$691.5724 / $1,178.7120 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 9 |
|
$857.0800 / $1,427.2200 | Buy Now |
Part Details for 311FB001NF2410
311FB001NF2410 CAD Models
311FB001NF2410 Part Data Attributes:
|
311FB001NF2410
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FB001NF2410
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 24 |