Part Details for 311DS002NF2404 by Glenair Inc
Results Overview of 311DS002NF2404 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002NF2404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7256
|
Newark | Connector |Glenair 311DS002NF2404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$111.0700 / $409.8200 | Buy Now |
DISTI #
311DS002NF2404
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 311DS002NF2404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$89.1024 / $370.3554 | Buy Now |
DISTI #
631-311DS002NF2404
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$110.2200 / $230.7500 | Order Now |
DISTI #
71083187
|
Verical | Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$78.0513 / $167.7051 | Buy Now |
DISTI #
77933274
|
Verical | Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$167.7051 / $389.1923 | Buy Now |
DISTI #
GLE311DS002NF2404
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$234.8938 / $385.7125 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 8 |
|
$291.1100 / $467.0300 | Buy Now |
Part Details for 311DS002NF2404
311DS002NF2404 CAD Models
311DS002NF2404 Part Data Attributes
|
311DS002NF2404
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002NF2404
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |